346-030-541-204

Heilind Number:EDA346-030-541-204
Manufacturer:EDAC
Manufacturer Number:346-030-541-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-541-204

Detailed Description

Enhance connectivity within your electronic devices with these dual-row Card Edge Connectors. Designed for seamless integration on PCBs, they boast a sleek green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. Engineered for optimal performance, these connectors feature 30 positions and can accommodate an amperage of 3A. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, they guarantee versatility and functionality in various environments. Trust in these connectors for efficient board-to-board connections in your electronic projects.