M83723/74A20398 L/C

Heilind Number:EDA346-030-541-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A20398 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A20398 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-541-208

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors offer a visually appealing touch to your electronic setup. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee reliable performance with a maximum amperage of 3 A. The two-row configuration with copper alloy contacts ensures efficient, high-speed data transmission. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment for smooth operation. Boasting 30 positions, these connectors cater to diverse connection needs. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications in the electronics industry. Trust in our quality connectors for secure and durable board-to-board connections.