M83723/74A20399 L/C

Heilind Number:EDA346-030-541-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A20399 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A20399 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-541-212

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connectors. Designed for optimal efficiency, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, they ensure reliable power transmission. The copper alloy contact material and two-row configuration provide enhanced conductivity and stability. Offering a pitch of .125 inches and row spacing of .2 inches, these connectors support seamless integration on your PCB. With 30 positions available, you have ample connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Perfect for demanding environments, these Card Edge Connectors are a must-have for your electronic projects.