M83723/74A2039N L/C

Heilind Number:EDA346-030-541-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A2039N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A2039N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-541-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Featuring a vibrant green color, these connectors are both visually striking and highly functional, offering a reliable amperage of 3 A. Crafted with precision from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in any application. With two rows and 30 positions, these connectors provide ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. The .125-inch pitch and .2-inch row spacing make for easy and efficient installation, whether straight-mounted or otherwise. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a versatile solution for your PCB assembly needs. Explore our range of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and elevate your connectivity game.