M83723/74A2039Y L/C

Heilind Number:EDA346-030-541-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A2039Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A2039Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-541-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. These connectors, featuring a vibrant Green color, boast a robust amperage of 3 A, making them ideal for various power and signal transmission applications. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in demanding environments. With a single row layout and 30 positions, they offer ample connectivity options. The contact material, Copper Alloy, guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Designed for straight mount orientation, these connectors provide a secure and stable connection. Operating in a wide temperature range from -40 to 105 °C, they are suitable for diverse industrial settings. Trust in our high-quality connectors to optimize your board-to-board connections effectively.