346-030-541-603

Heilind Number:EDA346-030-541-603
Manufacturer:EDAC
Manufacturer Number:346-030-541-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-541-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for efficient power transmission, these connectors feature a vibrant green hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. Engineered for high-performance, they boast a 3 A amperage and are ideal for single-row applications with 30 positions. The contact material, made of Copper Alloy, ensures reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee optimal performance even in demanding environments. Perfect for various electronic applications, they are a must-have in any engineering arsenal. Elevate your connectivity game with these top-of-the-line Card Edge Connectors.