M83723/74A20417 L/C

Heilind Number:EDA346-030-541-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A20417 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A20417 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-541-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a single row design and 30 positions, they offer seamless integration for your electronic devices. The copper alloy contacts provide reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various industrial applications. Trust in our connectors to optimize your board-to-board connections with precision and longevity.