M83723/74A20419 L/C

Heilind Number:EDA346-030-541-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A20419 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A20419 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-541-608

Detailed Description

Enhance your electronic connections with our Card Edge Connectors, designed for seamless integration on PCBs. Featuring a vibrant green hue, these connectors are not only visually striking but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. The single row design with 30 positions ensures optimal connectivity, while the copper alloy contact material guarantees reliable performance. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for diverse applications. Whether you're a hobbyist or a professional, our connectors are a must-have in your toolkit for seamless board-to-board connections. Upgrade your electronic projects with ease and efficiency.