M83723/74A2041N L/C

Heilind Number:EDA346-030-541-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A2041N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A2041N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-541-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in sleek green. Designed for optimal performance, these connectors feature durable UL 94V-0 Thermoplastic Polyester housing and high conductivity Copper Alloy contacts. With a single row layout and 30 positions, they offer seamless integration for your board-to-board connections. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your setup with this essential component for reliable and efficient connectivity.