M83723/74A2041Y L/C

Heilind Number:EDA346-030-541-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A2041Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A2041Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-541-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance in electronic applications. Featuring a vibrant Green color, these connectors boast a 3 A amperage capacity, ensuring reliable power transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing material, they offer durability and safety in every use. With a single row layout and 30 positions, they provide seamless connectivity for your circuit boards. The Copper Alloy contact material guarantees efficient signal transmission, while a pitch of .125 in and row spacing of .2 in facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of environments. Trust in our high-quality connectors to keep your electronic devices running seamlessly.