M83723/74A22126 L/C

Heilind Number:EDA346-030-541-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A22126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A22126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-541-678

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for seamless integration, they feature a single row configuration with 30 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, the green housing not only offers reliable performance but also meets stringent safety standards. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, trust in the quality and precision of these connectors to streamline your PCB connectivity needs.