346-030-541-802

Heilind Number:EDA346-030-541-802
Manufacturer:EDAC
Manufacturer Number:346-030-541-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-541-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green hue that adds a pop of color to your assembly. Designed for efficient power transmission, these connectors boast a 3 A amperage rating, ensuring reliable performance in various applications. Constructed with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, they guarantee durability and conductivity. With two rows and 30 positions, they offer ample connectivity options for your circuit boards. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.