346-030-541-804

Heilind Number:EDA346-030-541-804
Manufacturer:EDAC
Manufacturer Number:346-030-541-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-541-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a 3A amperage and copper alloy contact material, they ensure reliable power transmission. The two-row design, with 30 positions and a pitch of .125 inches, offers versatility for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, they guarantee stability in diverse environments. Perfect for board-to-board connections, these connectors provide a secure and efficient link for your electronic devices. Trust in our high-quality connectors to meet your connectivity needs with precision.