M83723/74A22129 L/C

Heilind Number:EDA346-030-541-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A22129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A22129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-541-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually appealing but also built to last, with a durable UL 94V-0 Thermoplastic Polyester housing material. Designed for precision, they boast a sleek straight mount orientation and a double-row configuration, offering a total of 30 positions for seamless board-to-board connections. The contact material, made of robust Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial applications. Upgrade your setup with these essential components, a must-have in any electronic assembly toolkit.