M83723/74A2212N L/C

Heilind Number:EDA346-030-541-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A2212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A2212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-541-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transmission. With a compact pitch of .125 inches and 30 positions spread across two rows, they offer efficient signal routing in any application. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Whether you're designing industrial machinery or consumer electronics, our Card Edge Connectors are the perfect solution for your connectivity needs. Elevate your PCB assembly process with these green connectors – a must-have in any engineer's toolkit.