M83723/74A2212Y L/C

Heilind Number:EDA346-030-541-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A2212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A2212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-541-858

Detailed Description

Enhance connectivity on your PCB with these innovative Card Edge Connectors. Designed for seamless integration, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a contact material of Copper Alloy, these connectors ensure reliable power transmission with an amperage of 3A. The two rows of 30 positions each provide ample room for your connections, while the .125 inch pitch and .2 inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications. Upgrade your setup with these high-performance Card Edge Connectors.