M83723/74A22196 L/C

Heilind Number:EDA346-030-541-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A22196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A22196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-541-878

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a double row and 30 positions, they offer ample connectivity options for your electronic projects. The Copper Alloy contact material ensures reliable performance, even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your PCB design with these essential connectors.