M83723/74A22197 L/C

Heilind Number:EDA346-030-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A22197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A22197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-555-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and are built to withstand rigorous industrial environments with their UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage rating and durable Copper Alloy contact material, they ensure reliable power transmission. Offering 30 positions across 2 rows with a .125-inch pitch and .2-inch row spacing, they facilitate efficient data transfer. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our Card Edge Connectors for superior connectivity solutions.