346-030-555-202

Heilind Number:EDA346-030-555-202
Manufacturer:EDAC
Manufacturer Number:346-030-555-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-555-202

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for efficiency and durability, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a 3 A amperage rating, these connectors ensure reliable power transmission. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide seamless integration onto your PCB. Boasting 30 positions, they offer ample room for secure connections. Whether for industrial or consumer use, their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your connectivity solutions with these high-performance connectors.