M83723/74A22199 L/C

Heilind Number:EDA346-030-555-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A22199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A22199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-555-203

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors in vibrant green. Designed for precision and durability, each connector features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With 30 positions spread across 2 rows, these connectors offer seamless integration for your electronic components. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications, from consumer electronics to industrial machinery. Elevate your PCB design with these essential connectors, a must-have in any engineer's toolkit.