M83723/74A2219Y L/C

Heilind Number:EDA346-030-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A2219Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A2219Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-555-207

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and feature a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, they ensure reliable power delivery at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. With a capacity for 30 positions, these connectors offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your circuit board assembly with these high-quality connectors, a must-have in any electronic setup.