M83723/74A22326 L/C

Heilind Number:EDA346-030-555-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A22326 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A22326 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-555-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant Green housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a 3 A amperage rating and copper alloy contacts, these connectors ensure reliable power transmission. The double-row design with 30 positions allows for versatile board-to-board connections, while a .125-inch pitch and .2-inch row spacing facilitate easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Upgrade your setup with this essential component for seamless and efficient connectivity.