M83723/74A22328 L/C

Heilind Number:EDA346-030-555-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A22328 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A22328 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-555-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a dual-row layout with 30 positions, ensuring seamless integration within your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee reliability in any application. The contact material, made of high-quality Copper Alloy, delivers efficient power transmission with a low amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of electronic systems. Upgrade your setup with this essential component, a perfect fit for any project requiring top-notch connectivity.