M83723/74A22329 L/C

Heilind Number:EDA346-030-555-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A22329 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A22329 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-555-802

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. These dual-row connectors feature a vibrant green color and offer a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .125 inches and 30 positions, they facilitate efficient signal transmission. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. Suitable for straight mounting orientation, they provide easy installation. Operating within a wide temperature range of -40 to 105 °C, these connectors are perfect for various industrial applications. Explore our range of connectors for optimal performance in your projects.