M83723/74A2232N L/C

Heilind Number:EDA346-030-555-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A2232N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A2232N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-555-803

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for optimal performance, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a contact material of Copper Alloy, they ensure reliable conductivity, while the dual-row configuration with 30 positions offers ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise and secure mounting on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your PCB assembly with these high-quality connectors, perfect for any project requiring efficient board-to-board connections.