346-030-555-804

Heilind Number:EDA346-030-555-804
Manufacturer:EDAC
Manufacturer Number:346-030-555-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-555-804

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a vibrant Green hue. Designed for high performance, these connectors boast a 3 A amperage and durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of Copper Alloy contact points with a pitch of .125 inches and row spacing of .2 inches, they ensure reliable data transmission. With 30 positions available, these connectors offer ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them suitable for various applications. Trust in our connectors for seamless board-to-board connections in your projects.