M83723/74A22556 L/C

Heilind Number:EDA346-030-555-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A22556 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A22556 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-555-807

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration and reliable performance. Featuring a vibrant green color, these connectors offer a sleek and visually appealing touch to your setup. With a current rating of 3A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide ample connectivity options. With 30 positions available, you can easily accommodate multiple connections. The straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your PCB design with these high-quality connectors, a perfect choice for any project.