M83723/74A22557 L/C

Heilind Number:EDA346-030-555-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A22557 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A22557 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-555-808

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connectors. Designed for high performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With two rows of copper alloy contacts, they ensure reliable signal transmission. The .125-inch pitch and .2-inch row spacing accommodate 30 positions, offering ample connectivity options. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Install them effortlessly in a straight mount orientation on your PCBs to streamline your assembly process. A must-have in the world of PCB connectors, these Card Edge Connectors guarantee efficient and secure connections for your electronic applications.