M83723/74A22558 L/C

Heilind Number:EDA346-030-555-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A22558 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A22558 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-555-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for optimal efficiency, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green color. With a 3A amperage rating, they ensure reliable power transmission. The Copper Alloy contact material, along with a .125" pitch and .2" row spacing, guarantees secure and stable connections. With two rows and 30 positions, these connectors offer ample versatility for your circuitry needs. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for various industrial applications. Trust in our quality Board To Board PCB Connectors to streamline your electronic assemblies.