M83723/74A2255N L/C

Heilind Number:EDA346-030-555-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A2255N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A2255N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-555-878

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and boast a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of contacts made from durable Copper Alloy, they ensure seamless data transfer and power distribution. The .125-inch pitch and .2-inch row spacing accommodate precise connections, while the 30 available positions offer ample room for your circuitry. Perfect for straight mounting orientation, these connectors operate flawlessly in a wide temperature range from -40 to 105 °C. Elevate your electronic assemblies with these essential components, a must-have in any engineer's toolkit.