M83723/74A2255Y L/C

Heilind Number:EDA346-030-556-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A2255Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A2255Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration and reliable performance. Featuring a vibrant green color, these connectors offer a visually striking element to your electronics assembly. With a robust amperage rating of 3 A and UL 94V-0 Thermoplastic Polyester housing material, they ensure safety and efficiency in operation. The dual-row design, with a pitch of .125 inches and row spacing of .2 inches, provides ample space for 30 positions, facilitating complex PCB layouts. Crafted from durable Copper Alloy, the contacts guarantee secure and stable connections. Suitable for straight mount orientation, they streamline installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, our Card Edge Connectors are ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.