346-030-556-203

Heilind Number:EDA346-030-556-203
Manufacturer:EDAC
Manufacturer Number:346-030-556-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-556-203

Detailed Description

Enhance connectivity in your electronic systems with these Card Edge Connectors. Featuring a sleek green design, they offer a reliable solution for seamless board-to-board connections. With a 3A amperage, these connectors ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The two-row configuration with 30 positions allows for versatile installation. Made of high-quality Copper Alloy, the contacts provide excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Their straight mount orientation makes for easy integration onto PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for various environments. Explore our range of products to find the perfect solution for your connectivity needs.