346-030-556-204

Heilind Number:EDA346-030-556-204
Manufacturer:EDAC
Manufacturer Number:346-030-556-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-556-204

Detailed Description

Enhance connectivity in your electronic designs with these Card Edge Connectors. Featuring a vibrant green hue, they offer a visually distinct touch to your PCB layouts. Engineered for optimal performance, these connectors can handle an amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With two rows of copper alloy contacts, each spaced at .125 inches with .2 inches between rows, they provide seamless signal transmission across 30 positions. Designed for straight mounting orientation, they offer easy integration into your PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.