M83723/74A24199 L/C

Heilind Number:EDA346-030-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A24199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A24199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-556-207

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connectors. Designed for high-performance applications, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows and thirty positions, they offer ample space for seamless board-to-board connectivity. Crafted with precision, the contacts are made of robust Copper Alloy, ensuring reliable power transmission at a current of 3 A. The .125-inch pitch and .2-inch row spacing allow for efficient signal transfer, while the straight mount orientation simplifies installation. Operable in temperatures ranging from -40 to 105°C, these connectors are built to withstand harsh environments. Ideal for use in various electronic devices, they guarantee secure and stable connections, making them a must-have component for your projects. Elevate your PCB design with our top-of-the-line Card Edge Connectors.