346-030-556-208

Heilind Number:EDA346-030-556-208
Manufacturer:EDAC
Manufacturer Number:346-030-556-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-556-208

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a sturdy UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a robust Copper Alloy contact material, they ensure reliable power transmission at an amperage of 3A. Boasting a dual-row configuration and a pitch of .125 inches, they offer ample space for your electronic components. The straight mount orientation and 30 positions make for easy and efficient installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Upgrade your connection solutions with this essential component.