M83723/74A2419Y L/C

Heilind Number:EDA346-030-556-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A2419Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A2419Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek green finish. Designed for optimal performance, these connectors feature a 2-row layout with 30 positions for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment and secure mounting. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are ideal for diverse industrial applications. Elevate your PCB assembly with these high-quality connectors.