M83723/74A24437 L/C

Heilind Number:EDA346-030-556-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A24437 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A24437 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-556-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant Green color and are constructed with UL 94V-0 Thermoplastic Polyester housing for optimal safety. With a current rating of 3 A and contact material made of Copper Alloy, they ensure efficient power transmission. Perfect for dual-row setups, offering 30 positions with a pitch of .125 inches and row spacing of .2 inches. Their straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for various applications in the electronics industry. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.