M83723/74A24438 L/C

Heilind Number:EDA346-030-556-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A24438 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A24438 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-556-803

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Built for reliability, these connectors feature a vibrant Green color and are designed to handle up to 3A of power. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure safety and durability in any application. With two rows of copper alloy contacts and a pitch of .125 inches, they offer seamless board-to-board connections. The 30 positions allow for versatile use, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of electronic devices. Upgrade your PCB connections with these high-quality Card Edge Connectors.