M83723/74A24439 L/C

Heilind Number:EDA346-030-556-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A24439 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A24439 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-556-804

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for high-performance applications, these connectors ensure reliable power transmission with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring two rows of 30 copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they offer seamless connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industries. Trust in our meticulously engineered products to streamline your board-to-board connections with ease.