M83723/74A2443N L/C

Heilind Number:EDA346-030-556-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A2443N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A2443N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-556-807

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green color, they offer a visually distinct touch while providing reliable performance. With an amperage of 3 A and UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure safe and efficient power transmission. The two rows of copper alloy contacts, each with 30 positions, facilitate seamless data transfer. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your PCB. Designed for straight mount orientation, they guarantee a secure fit. Operating within a wide temperature range of -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.