M83723/74A2443Y L/C

Heilind Number:EDA346-030-556-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A2443Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A2443Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-556-808

Detailed Description

Enhance connectivity with these Card Edge Connectors, designed for seamless integration in PCB assemblies. Their vibrant green color not only adds a pop of visual flair but also signifies their 3A amperage rating, ideal for high-power applications. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable performance in demanding environments. Featuring two rows of 30 positions each, with a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors provide versatility and durability for various electronic projects. Upgrade your setup with these essential components, a must-have in any connector toolkit.