| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/74A24576 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-030-556-812 |
M83723/74A24576 L/C
| Heilind Number: | EDA346-030-556-812 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/74A24576 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a .125-inch pitch with .2-inch row spacing, they offer seamless connectivity for up to 30 positions. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees performance in any environment. Elevate your electronic assemblies with these essential components.

