M83723/74A24577 L/C

Heilind Number:EDA346-030-556-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A24577 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A24577 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-556-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance in electronic assemblies. Featuring a vibrant green color, these connectors offer a sleek and efficient solution for your connection needs. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, they ensure reliable conductivity. The two rows of 30 positions each, with a pitch of .125 inches and row spacing of .2 inches, provide ample room for secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a variety of environments. Whether for professional or personal use, our Card Edge Connectors guarantee high-quality and dependable connectivity for your PCB projects.