M83723/74A2457N L/C

Heilind Number:EDA346-030-558-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A2457N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A2457N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-558-102

Detailed Description

Elevate your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a vibrant Green color and a single row configuration, with 30 copper alloy positions for optimal signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the .125" pitch and .2" row spacing guarantee precise alignment. Suitable for right-angle mounting, these connectors offer a secure and efficient solution for your electronic assemblies. Operating effortlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in various industries. Upgrade your connection game with these reliable and versatile components.