346-030-558-103

Heilind Number:EDA346-030-558-103
Manufacturer:EDAC
Manufacturer Number:346-030-558-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-030-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-558-103

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors. Designed for optimal performance, they feature a single row configuration with 30 positions, perfect for seamless integration into your electronics assembly. The vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. Each connector boasts a contact material of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, precise and efficient connections are easily achieved. The right-angle mount orientation offers versatility in installation, while the broad operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Elevate your PCB projects with these high-quality connectors, a must-have in any electronic engineer's toolkit.