M83723/74A24617 L/C

Heilind Number:EDA346-030-558-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A24617 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A24617 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-558-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and boast a durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration, they offer 30 positions for efficient data transfer. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing provide optimal alignment, while the Right Angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, our connectors are suitable for a wide range of applications. Explore our extensive selection of connectors for all your PCB needs.