M83723/74A2461N L/C

Heilind Number:EDA346-030-558-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A2461N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A2461N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-558-158

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for high-performance applications, these connectors feature a single row layout with 30 positions, ensuring seamless and efficient board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable power transmission with a 3A amperage rating. The right-angle mount orientation offers versatility in installation, while a pitch of .125 inches and row spacing of .2 inches facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for maintaining signal integrity in diverse electronic systems. Trust in their quality and performance to elevate your connectivity solutions.