M83723/74A2461Y L/C

Heilind Number:EDA346-030-558-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A2461Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A2461Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-558-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic projects. Featuring a vibrant Green color, these connectors offer a reliable amperage of 3 A, making them perfect for various applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure durability and efficient performance. With two rows and a total of 30 positions, they provide ample connectivity options. The right-angle mount orientation and a pitch of .125 inches, with a row spacing of .2 inches, offer flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for diverse environments. Trust in our high-quality connectors to streamline your board-to-board connections effectively.