M83723/74A8036 L/C

Heilind Number:EDA346-030-558-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A8036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A8036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-558-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance in electronic applications. Featuring a vibrant green color, these connectors boast a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With two rows and 30 positions, they offer ample connectivity options for your circuit boards. The copper alloy contact material and .125-inch pitch deliver efficient signal transmission, while the .2-inch row spacing allows for easy installation. Their right-angle mount orientation makes them ideal for space-restricted setups. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have in your inventory for seamless board-to-board connections. Explore our range of products for more high-quality connector solutions.