M83723/74A8037 L/C

Heilind Number:EDA346-030-558-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/74A8037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/74A8037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-030-558-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek green finish. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a dual-row configuration and 30 positions, they provide ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Boasting a 3A amperage and operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of environments. Their right-angle mount orientation further enhances versatility, making them a must-have for any project requiring secure and efficient PCB connectivity.